387-062-520-802

Heilind Number:EDA387-062-520-802
Manufacturer:EDAC
Manufacturer Number:387-062-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-520-802

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and two rows of 62 positions each, it offers seamless integration onto your board. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating effectively in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation and row spacing of .2 inches facilitate easy installation. Elevate your electronic systems with this essential component, guaranteeing efficient data transfer and power distribution.