387-062-520-804

Heilind Number:EDA387-062-520-804
Manufacturer:EDAC
Manufacturer Number:387-062-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-520-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features 62 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures long-lasting reliability. Each contact is crafted from Copper Alloy, guaranteeing efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a must-have for any electronic project. Upgrade your connectivity solutions with this high-quality component.