387-062-520-808

Heilind Number:EDA387-062-520-808
Manufacturer:EDAC
Manufacturer Number:387-062-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-520-808

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of copper alloy, guaranteeing reliable conductivity. The pitch of .156 inches and row spacing of .2 inches allow for easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high amperage rating of 3A for efficient power transmission. Upgrade your PCB setup with this essential connector for seamless performance.