387-062-521-203

Heilind Number:EDA387-062-521-203
Manufacturer:EDAC
Manufacturer Number:387-062-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. Its dual-row configuration with 62 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting, it guarantees a secure fit on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a wide range of applications, it's a must-have in any connector toolkit. Elevate your PCB connections with this high-quality component.