387-062-521-204

Heilind Number:EDA387-062-521-204
Manufacturer:EDAC
Manufacturer Number:387-062-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers seamless data transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, perfect for a variety of electronic applications. Featuring 62 positions, this connector provides ample connectivity options, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.