387-062-521-804

Heilind Number:EDA387-062-521-804
Manufacturer:EDAC
Manufacturer Number:387-062-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-521-804

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for optimal performance in electronic devices. Boasting a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and aesthetics. With a double-row configuration and a total of 62 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation further simplifies installation, making it a must-have component for any electronic project. Explore our wide range of PCB connectors and elevate your connectivity solutions today.