387-062-521-808

Heilind Number:EDA387-062-521-808
Manufacturer:EDAC
Manufacturer Number:387-062-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-521-808

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission, rated at 3 A. The 62 positions, arranged with a pitch of .156 inches and row spacing of .2 inches, offer ample room for intricate circuitry. Its straight mount orientation simplifies installation on PCBs, facilitating seamless board-to-board connections. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.