387-062-521-812

Heilind Number:EDA387-062-521-812
Manufacturer:EDAC
Manufacturer Number:387-062-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-521-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power delivery. The connector offers seamless integration with its two rows of copper alloy contacts, totaling 62 positions with a pitch of .156 inches. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Elevate your electronic assemblies with this essential component.