387-062-521-858

Heilind Number:EDA387-062-521-858
Manufacturer:EDAC
Manufacturer Number:387-062-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-521-858

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for high-performance applications, it boasts a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a contact material of Copper Alloy, it offers secure and efficient transmission of data. Featuring two rows with a total of 62 positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of projects. Elevate your design with this essential component, a must-have in any engineer's toolkit.