387-062-523-202

Heilind Number:EDA387-062-523-202
Manufacturer:EDAC
Manufacturer Number:387-062-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-523-202

Detailed Description

Enhance connectivity in your electronic projects with this black Card Edge Connector. Designed for durability and performance, it features a 3 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester housing material. With two rows and 62 positions, it offers ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for board-to-board connections, this connector is a versatile choice for your electronic assembly needs.