387-062-523-802

Heilind Number:EDA387-062-523-802
Manufacturer:EDAC
Manufacturer Number:387-062-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-523-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for optimal performance. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With two rows of contact points crafted from high-quality Copper Alloy, it provides a secure and efficient connection. Offering a total of 62 positions with a pitch of .156 inches, this connector facilitates seamless board-to-board communication. Its straight mount orientation and row spacing of .2 inches make it easy to install and integrate into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Upgrade your device with this essential component for enhanced connectivity and performance.