387-062-523-804

Heilind Number:EDA387-062-523-804
Manufacturer:EDAC
Manufacturer Number:387-062-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-523-804

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sophisticated black hue. With a current rating of 3A, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless data transfer across its 62 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered for durability, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Ideal for board-to-board connections, this connector guarantees seamless communication in a variety of electronic applications. Elevate your connectivity experience with this essential component.