387-062-523-808

Heilind Number:EDA387-062-523-808
Manufacturer:EDAC
Manufacturer Number:387-062-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-523-808

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 62 copper alloy positions, it offers ample space for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing facilitate precise integration, while the straight mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component in any electronic setup. Upgrade your connectivity solutions with this high-quality connector.