387-062-523-812

Heilind Number:EDA387-062-523-812
Manufacturer:EDAC
Manufacturer Number:387-062-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while adhering to stringent safety standards. Featuring two rows of meticulously crafted Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates up to 62 positions, facilitating intricate board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronic assembly project. Trust in its quality and performance to streamline your applications with ease.