387-062-523-858

Heilind Number:EDA387-062-523-858
Manufacturer:EDAC
Manufacturer Number:387-062-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-523-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of 62 positions, this connector offers ample connectivity options for your circuitry. Crafted from Copper Alloy, the contacts guarantee efficient power transmission with a low amperage rating of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Choose the straight mount orientation for easy installation and seamless integration into your setup. Elevate your connector game with this essential component for your electronics projects.