387-062-523-868

Heilind Number:EDA387-062-523-868
Manufacturer:EDAC
Manufacturer Number:387-062-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-523-868

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both performance and style. With a contact material of Copper Alloy, it guarantees efficient power transmission, rated at 3 A. Featuring 62 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.