387-062-523-878

Heilind Number:EDA387-062-523-878
Manufacturer:EDAC
Manufacturer Number:387-062-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-523-878

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of contacts made from Copper Alloy, it can handle amperages of up to 3A with ease. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration on your board. The straight mount orientation and 62 positions offer versatility in your layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your interconnections with this essential component in the Connectors category.