387-062-524-202

Heilind Number:EDA387-062-524-202
Manufacturer:EDAC
Manufacturer Number:387-062-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that effortlessly blends into your setup. With an amperage of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. Facilitating seamless data transfer, this connector features two rows and 62 positions, with copper alloy contacts ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for any electronic project. Explore the possibilities with this essential component in our extensive range of PCB connectors.