387-062-524-802

Heilind Number:EDA387-062-524-802
Manufacturer:EDAC
Manufacturer Number:387-062-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-524-802

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With a current rating of 3 A, it delivers reliable power transmission for your electronic devices. Boasting two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 62 positions for precise and secure connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in our cutting-edge technology to streamline your PCB assembly process and elevate your product's functionality.