387-062-524-878

Heilind Number:EDA387-062-524-878
Manufacturer:EDAC
Manufacturer Number:387-062-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-524-878

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a current rating of 3 A, it guarantees efficient power transmission. The double-row design with 62 positions allows for versatile connections, while the Copper Alloy contacts and .156-inch pitch ensure high conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for applications in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and more. Trust in our connector for seamless and secure board-to-board connections.