387-062-540-203

Heilind Number:EDA387-062-540-203
Manufacturer:EDAC
Manufacturer Number:387-062-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-540-203

Detailed Description

Enhance connectivity with our sophisticated Card Edge Connector, designed for seamless integration in electronic circuitry. Featuring a sleek black exterior, this connector boasts a high amperage of 3A, making it ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various electronic applications.