387-062-540-208

Heilind Number:EDA387-062-540-208
Manufacturer:EDAC
Manufacturer Number:387-062-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-540-208

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, crafted for optimal performance in electronic applications. Designed with precision, this connector features 62 positions across two rows, ensuring seamless interconnection. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. The sleek black finish adds a professional touch to your assembly, while the straight mount orientation facilitates easy integration. Trust in our Card Edge Connector for robust and efficient board-level connectivity.