387-062-540-212

Heilind Number:EDA387-062-540-212
Manufacturer:EDAC
Manufacturer Number:387-062-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-540-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision, it features two rows of 62 positions each, ensuring efficient data transmission. The connector's durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy, it offers exceptional conductivity and signal integrity. Its pitch of .156 inches and row spacing of .2 inches allow for easy installation on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for secure and stable connection. Upgrade your setup with this high-quality connector, a vital component in your electronics assembly.