387-062-540-268

Heilind Number:EDA387-062-540-268
Manufacturer:EDAC
Manufacturer Number:387-062-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-540-268

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black exterior exudes a professional look, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Featuring two rows with a total of 62 positions, this connector offers ample connectivity options for your PCBs. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding conditions. Perfect for board-to-board connections, this connector is a must-have for any electronic project.