387-062-540-802

Heilind Number:EDA387-062-540-802
Manufacturer:EDAC
Manufacturer Number:387-062-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a 2-row design and 62 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this Straight mount orientation connector for seamless integration into your systems. Upgrade your setup with this essential component for optimal performance.