387-062-541-207

Heilind Number:EDA387-062-541-207
Manufacturer:EDAC
Manufacturer Number:387-062-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-541-207

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed in sleek Black, this connector boasts a 2-row configuration with a total of 62 positions, ensuring ample connectivity options for your devices. Crafted with high-performance Copper Alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector to deliver optimal performance and durability, meeting all your connectivity needs with ease.