387-062-541-208

Heilind Number:EDA387-062-541-208
Manufacturer:EDAC
Manufacturer Number:387-062-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring secure and reliable connections. With a amperage of 3A and a pitch of .156 inches, it's perfect for a variety of applications. The UL 94V-0 Thermoplastic Polyester housing material provides both strength and safety, with an operating temperature range of -40 to 105°C. Featuring two rows and 62 positions, this connector offers ample connectivity options. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our high-quality connector for seamless board-to-board connections in your projects.