387-062-541-802

Heilind Number:EDA387-062-541-802
Manufacturer:EDAC
Manufacturer Number:387-062-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-541-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105°C. Featuring two rows of 62 copper alloy contact positions, it facilitates efficient power transmission at a steady 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Its straight mount orientation further simplifies setup, making it an essential choice for high-performance electronic assemblies. Elevate your connectivity with this meticulously engineered connector.