387-062-541-803

Heilind Number:EDA387-062-541-803
Manufacturer:EDAC
Manufacturer Number:387-062-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-541-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The two rows of 62 copper alloy contacts ensure secure and efficient power transmission, with a pitch of .156 inches for precise alignment. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for seamless board-to-board connections in your electronic projects.