387-062-541-804

Heilind Number:EDA387-062-541-804
Manufacturer:EDAC
Manufacturer Number:387-062-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-541-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 62 positions spread across 2 rows, it offers ample space for secure attachment. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation ensures a stable connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.