387-062-541-807

Heilind Number:EDA387-062-541-807
Manufacturer:EDAC
Manufacturer Number:387-062-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-541-807

Detailed Description

Enhance connectivity in your PCB setup with this dual-row Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The high-quality Copper Alloy contact material ensures reliable performance, while a pitch of .156 inches and row spacing of .2 inches offer precision in installation. With 62 positions available, this connector facilitates seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in diverse environments. Whether for personal projects or professional applications, this connector is a perfect choice for ensuring efficient board-to-board connections.