387-062-541-858

Heilind Number:EDA387-062-541-858
Manufacturer:EDAC
Manufacturer Number:387-062-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-541-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Sleek in black, it not only offers a visually appealing touch but also boasts exceptional functionality. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance. Featuring two rows and 62 positions, it allows for efficient and secure board-to-board connections. The copper alloy contact material and a pitch of .156 inches guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless connectivity.