387-062-541-868

Heilind Number:EDA387-062-541-868
Manufacturer:EDAC
Manufacturer Number:387-062-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-541-868

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees optimal performance. The 2-row configuration with 62 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure seamless integration. Suitable for a variety of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Perfect for your PCB assembly needs, this straight mount connector is a must-have in your toolkit. Explore our range of connectors for more essential components.