387-062-542-201

Heilind Number:EDA387-062-542-201
Manufacturer:EDAC
Manufacturer Number:387-062-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power distribution, it boasts a 3A amperage capacity, ensuring reliable performance in demanding applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 62 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.