387-062-542-202

Heilind Number:EDA387-062-542-202
Manufacturer:EDAC
Manufacturer Number:387-062-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 62 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission. Operating smoothly in a temperature range from -40 to 105 °C, this connector is perfect for a wide variety of applications. Its .156-inch pitch and .2-inch row spacing provide easy and secure connections. Plus, with a straight mount orientation, installation is a breeze. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.