387-062-542-207

Heilind Number:EDA387-062-542-207
Manufacturer:EDAC
Manufacturer Number:387-062-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-542-207

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector boasts a 3A amperage for reliable power transmission. With two rows of 62 positions each, it offers ample space for seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. Featuring a convenient pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment in your setup. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronic realm. Elevate your connectivity game with this essential component.