387-062-542-268

Heilind Number:EDA387-062-542-268
Manufacturer:EDAC
Manufacturer Number:387-062-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-542-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, offering a reliable solution for your electronic setups. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it provides secure and efficient transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment on your board, while the 62 positions offer ample connectivity options. Suitable for a wide range of applications, it boasts a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with this essential component.