387-062-542-807

Heilind Number:EDA387-062-542-807
Manufacturer:EDAC
Manufacturer Number:387-062-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-542-807

Detailed Description

Enhance connectivity on your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector's two rows of 62 positions each, with a pitch of .156 inches and row spacing of .2 inches, facilitate seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a reliable choice for your electronic projects. Explore our range of connectors to find the perfect fit for your PCB assembly needs.