387-062-542-868

Heilind Number:EDA387-062-542-868
Manufacturer:EDAC
Manufacturer Number:387-062-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-542-868

Detailed Description

Enhance connectivity within your electronic systems with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector features a dual-row layout with 62 positions, ensuring reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. With a contact material of Copper Alloy, this connector offers superior conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.