387-062-544-202

Heilind Number:EDA387-062-544-202
Manufacturer:EDAC
Manufacturer Number:387-062-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-544-202

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 62 positions, it offers ample connectivity for your board-to-board applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Choose the straight mount orientation for easy installation. Trust in this essential connector for efficient and secure electronic connections.