387-062-544-207

Heilind Number:EDA387-062-544-207
Manufacturer:EDAC
Manufacturer Number:387-062-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures long-lasting quality. With two rows and 62 positions, it provides ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential connector.