387-062-544-208

Heilind Number:EDA387-062-544-208
Manufacturer:EDAC
Manufacturer Number:387-062-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-544-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a sleek black design, this connector boasts a high amperage rating of 3A, ensuring optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows and 62 positions, it offers ample connectivity options. The copper alloy contacts, with a pitch of .156 inches, ensure efficient signal transmission. Designed for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.