387-062-544-212

Heilind Number:EDA387-062-544-212
Manufacturer:EDAC
Manufacturer Number:387-062-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-544-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers seamless data transmission with a pitch of .156 inches and a row spacing of .2 inches. Boasting 62 positions, this connector facilitates complex board-to-board connections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your connection solutions with this essential component.