387-062-544-802

Heilind Number:EDA387-062-544-802
Manufacturer:EDAC
Manufacturer Number:387-062-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-544-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts with a .156" pitch and .2" row spacing, it ensures secure and efficient connections across 62 positions. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector guarantees reliable performance in various environments. Perfect for applications in the electronics and telecommunications industries, it offers seamless board-to-board connectivity for your projects. Trust in this essential component for smooth and efficient PCB integration.