387-062-544-804

Heilind Number:EDA387-062-544-804
Manufacturer:EDAC
Manufacturer Number:387-062-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-544-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal conductivity and performance. With 62 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity for your circuitry. The black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this high-quality connector to meet your power needs, with a maximum amperage of 3A. Perfect for use in a wide range of applications, it's a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential board-to-board PCB connector.