387-062-555-201

Heilind Number:EDA387-062-555-201
Manufacturer:EDAC
Manufacturer Number:387-062-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered with precision, this connector features two rows of robust copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability in even the most demanding environments. With a pitch of .156 inches and 62 positions, it offers seamless integration for your intricate circuit layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity standards with this essential component.