387-062-555-204

Heilind Number:EDA387-062-555-204
Manufacturer:EDAC
Manufacturer Number:387-062-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-555-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two rows of 62 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications, making it a must-have in your electronic projects.