387-062-555-207

Heilind Number:EDA387-062-555-207
Manufacturer:EDAC
Manufacturer Number:387-062-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Featuring two rows and a pitch of .156 inches, it offers a total of 62 positions for optimal versatility. The straight mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a must-have in your electronic projects. Trust in its quality for seamless board-to-board connections.