387-062-555-212

Heilind Number:EDA387-062-555-212
Manufacturer:EDAC
Manufacturer Number:387-062-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-555-212

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for reliability, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, it offers 62 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.