387-062-555-808

Heilind Number:EDA387-062-555-808
Manufacturer:EDAC
Manufacturer Number:387-062-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-555-808

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector, a pivotal component designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both performance and longevity. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample space for intricate connections. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore its potential in enhancing your PCB connectivity solutions.